3M 371 Series Terminal Plug, 4-Way, 3A, 20 → 26 AWG Wire, IDC Termination

Bulk discount available

Subtotal (1 bag of 100 units)*

MYR1,895.30

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 - 100MYR18.953MYR1,895.30
200 +MYR18.378MYR1,837.80

*price indicative

RS Stock No.:
287-0603
Mfr. Part No.:
7100086145
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Ways

4

Current Rating

3A

Wire Size

20 → 26 AWG

Termination Method

IDC

Series

371

COO (Country of Origin):
JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.

High number of mating cycles
Compact design saves space
Enables easy field termination

Related links