3M 371 Series Terminal Plug, 4-Way, 3A, 20 → 26 AWG Wire, IDC Termination
- RS Stock No.:
- 287-0515
- Mfr. Part No.:
- 7000007424
- Manufacturer:
- 3M
Bulk discount available
Subtotal (1 unit)*
MYR12.81
FREE delivery for orders over RM 500.00
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR12.81 |
| 10 - 24 | MYR12.29 |
| 25 - 49 | MYR11.71 |
| 50 + | MYR10.95 |
*price indicative
- RS Stock No.:
- 287-0515
- Mfr. Part No.:
- 7000007424
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Ways | 4 | |
| Current Rating | 3A | |
| Wire Size | 20 → 26 AWG | |
| Termination Method | IDC | |
| Series | 371 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Ways 4 | ||
Current Rating 3A | ||
Wire Size 20 → 26 AWG | ||
Termination Method IDC | ||
Series 371 | ||
- COO (Country of Origin):
- JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.
High number of mating cycles
Compact design saves space
Enables easy field termination
Compact design saves space
Enables easy field termination
