WAGO 773 Series Junction Box Connector, 4-Way, 24A, 18 → 14 AWG Wire, Push In Termination
- RS Stock No.:
- 279-3994
- Mfr. Part No.:
- 773-514
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-3994
- Mfr. Part No.:
- 773-514
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 4 | |
| Current Rating | 24A | |
| Wire Size | 18 → 14 AWG | |
| Termination Method | Push In | |
| Series | 773 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 4 | ||
Current Rating 24A | ||
Wire Size 18 → 14 AWG | ||
Termination Method Push In | ||
Series 773 | ||
- COO (Country of Origin):
- CN
The WAGO push wire connector for junction boxes for solid and stranded conductors. It has maximum cross section 2.5 mm² and 4-conductor including black housing.
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents fresh oxidation at the clamping point
Related links
- WAGO 773 Series Junction Box Connector 24A Push In Termination
- WAGO 773 Series Junction Box Connector 24A Push In Termination
- WAGO 773 Series Junction Box Connector 24A Push In Termination
- WAGO 773 Series Junction Box Connector 24A Push In Termination
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A 16 → 12 AWG Wire, Push In
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A 16 → 12 AWG Wire, Push In
- WAGO 773 Series Junction Box Connector 42A Push In Termination
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A 16 → 12 AWG Wire, Push In
