WAGO 862 Series Terminal Strip, 5-Way, 32A, 20 → 12 AWG Wire, Push-In Cage Clamp Termination
- RS Stock No.:
- 279-2709
- Mfr. Part No.:
- 862-625
- Manufacturer:
- WAGO
Subtotal (1 bag of 200 units)*
MYR3,981.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR3,981.78 | MYR19.909 |
*price indicative
- RS Stock No.:
- 279-2709
- Mfr. Part No.:
- 862-625
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 5 | |
| Current Rating | 32A | |
| Wire Size | 20 → 12 AWG | |
| Termination Method | Push-In Cage Clamp | |
| Series | 862 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 5 | ||
Current Rating 32A | ||
Wire Size 20 → 12 AWG | ||
Termination Method Push-In Cage Clamp | ||
Series 862 | ||
- COO (Country of Origin):
- DE
The WAGO 4-conductor chassis-mount terminal strip without ground contact.
Insulation material polyamide
Flammability class per UL94 V0
Flammability class per UL94 V0
Related links
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Wire, Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Wire, Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
- RS PRO 175mm LCD Inclinometer
