WAGO 862 Series Terminal Strip, 3-Way, 32A, 20 → 12 AWG Wire, Push-In Cage Clamp Termination

Subtotal (1 bag of 250 units)*

MYR3,108.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR3,108.83MYR12.435

*price indicative

RS Stock No.:
279-2630
Mfr. Part No.:
862-1533
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

3

Current Rating

32A

Wire Size

20 → 12 AWG

Termination Method

Push-In Cage Clamp

Series

862

COO (Country of Origin):
DE
The WAGO 4-conductor chassis-mount terminal strip without ground contact.

Insulation material polyamide
Flammability class per UL94 V0

Related links