WAGO 812 Series Terminal Block, 12-Way, 96A, 20 → 12 AWG Wire, Push-In Cage Clamp Termination
- RS Stock No.:
- 279-1678
- Mfr. Part No.:
- 812-102
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR521.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR521.14 | MYR52.114 |
*price indicative
- RS Stock No.:
- 279-1678
- Mfr. Part No.:
- 812-102
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 12 | |
| Current Rating | 96A | |
| Wire Size | 20 → 12 AWG | |
| Termination Method | Push-In Cage Clamp | |
| Series | 812 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 12 | ||
Current Rating 96A | ||
Wire Size 20 → 12 AWG | ||
Termination Method Push-In Cage Clamp | ||
Series 812 | ||
- COO (Country of Origin):
- PL
The WAGO busbar terminal block is designed for 10 x 3 mm busbars without push-buttons,
Insulation material polyamide
Flammability class per UL94 V0
Flammability class per UL94 V0
Related links
- WAGO 812 Series Terminal Block 96A Push-In Cage Clamp Termination
- WAGO 812 Series Terminal Block 20 → 12 AWG Wire, Push-In Cage Clamp Termination
- WAGO 812 Series Terminal Block 96A Cage Clamp Termination
- WAGO 812 Series Terminal Block 14 → 6 AWG Wire, Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- WAGO 812 Series Busbar Carrier for Use with Matrix Patch Board, CSA
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
