Siemens Sentron Series Terminal Plug, 5-Way, 13.5A, 1.5 mm2 Wire, Clamp Termination
- RS Stock No.:
- 271-0908
- Mfr. Part No.:
- 8WH6004-0HE00
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
MYR2,159.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR43.18 | MYR2,159.00 |
*price indicative
- RS Stock No.:
- 271-0908
- Mfr. Part No.:
- 8WH6004-0HE00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ways | 5 | |
| Current Rating | 13.5A | |
| Wire Size | 1.5 mm2 | |
| Termination Method | Clamp | |
| Mounting Type | Screw | |
| Material | Thermoplastic | |
| Voltage Rating | 250 V | |
| Series | Sentron | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ways 5 | ||
Current Rating 13.5A | ||
Wire Size 1.5 mm2 | ||
Termination Method Clamp | ||
Mounting Type Screw | ||
Material Thermoplastic | ||
Voltage Rating 250 V | ||
Series Sentron | ||
Colour Grey | ||
- COO (Country of Origin):
- PL
The Siemens iPo plug-in terminal has 5 clamping points used for 4-wire including PE.
Thermoplastic insulation material
Standards CE, EAC
Standards CE, EAC
Related links
- Siemens Sentron Series Terminal Plug 13.5A Clamp Termination
- CAMDENBOSS CTB Series PCB Terminal Block 24A Clamp Termination
- CAMDENBOSS CTB Series PCB Terminal Block 24A Clamp Termination
- HENSEL DK Series Terminal Block 20A Clamp Termination
- HENSEL DK Series Terminal Block 40A Clamp Termination
- HENSEL DK Series Terminal Block 32A Clamp Termination
- Phoenix Contact D32H Series Panel Feed Through Terminal Plug 5.08mm Pitch 1-Row, Crimp Termination
- nVent ERIFLEX SB Series Terminal Block 100A Cage Clamp Termination
