Wurth Elektronik Terminal Block, 4-Way, 16A, 22 → 14 Wire
- RS Stock No.:
- 261-3241
- Distrelec Article No.:
- 303-72-654
- Mfr. Part No.:
- 691106800004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
MYR24.17
75 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR24.17 |
10 - 24 | MYR21.75 |
25 - 49 | MYR19.74 |
50 - 99 | MYR18.10 |
100 + | MYR16.70 |
**price indicative
- RS Stock No.:
- 261-3241
- Distrelec Article No.:
- 303-72-654
- Mfr. Part No.:
- 691106800004
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire