Phoenix Contact HEAVYCON Series HC-D64-PTT-M Terminal Block Connector, 64-Way, 10A, 20 → 16 AWG Wire, Push In

Bulk discount available

Subtotal (1 unit)*

MYR696.97

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 - 4MYR696.97
5 +MYR627.27

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
217-6344
Mfr. Part No.:
1423346
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

64

Current Rating

10A

Wire Size

20 → 16 AWG

Termination Method

Push In

Mounting Type

Panel Mount

Fused

No

Material

Polyamide

Voltage Rating

250 V

Series

HEAVYCON

COO (Country of Origin):
CN
The Phoenix Contact HC-D64 series have terminal adapter with 64+PE number of positions with push in connection. This terminal adapter have 250 V rated voltage and 10 A current.

The material used for the contact material copper alloy

Related links