Omron PCB Terminal Block, 50-Way, 1A, 0.3 → 1.25 mm Wire, Socket Termination
- RS Stock No.:
- 215-4037
- Mfr. Part No.:
- XW2B-50G5
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR297.26
- RS Stock No.:
- 215-4037
- Mfr. Part No.:
- XW2B-50G5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Ways | 50 | |
| Current Rating | 1A | |
| Wire Size | 0.3 → 1.25 mm | |
| Termination Method | Socket | |
| Voltage Rating | 125 V | |
| Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Ways 50 | ||
Current Rating 1A | ||
Wire Size 0.3 → 1.25 mm | ||
Termination Method Socket | ||
Voltage Rating 125 V | ||
Pitch 8.5mm | ||
The Omron XW2B series standard type connector-terminal block conversion units simplifies connector and terminal block replacement, and requires less in-panel wiring. Terminal blocks are available with either M3 or M3.5 screws and have connecting cables for programmable controllers
Standard type I/O terminal block unit
Mount to DIN Track or via screws
50 points socket configuration
Mount to DIN Track or via screws
50 points socket configuration

