Omron PCB Terminal Block, 40-Way, 1A, 0.3 → 1.25 mm Wire, Socket Termination
- RS Stock No.:
- 215-4035
- Mfr. Part No.:
- XW2B-40G5
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR445.07
Temporarily out of stock - back order for despatch 04/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR445.07 |
**price indicative
- RS Stock No.:
- 215-4035
- Mfr. Part No.:
- XW2B-40G5
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Ways | 40 | |
Current Rating | 1A | |
Wire Size | 0.3 → 1.25 mm | |
Termination Method | Socket | |
Voltage Rating | 125 V | |
Pitch | 8.5mm | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Ways 40 | ||
Current Rating 1A | ||
Wire Size 0.3 → 1.25 mm | ||
Termination Method Socket | ||
Voltage Rating 125 V | ||
Pitch 8.5mm | ||
Related links
- Omron PCB Terminal Block 1A Socket Termination
- Omron PCB Terminal Block 1A Socket Termination
- Phoenix Contact UTRE Series UTRE 6-2/20 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/20 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact PTRE Series PTRE 6-2/20 Non-Fused Terminal Block 30A Push In
- Phoenix Contact FAME 2 Series PTWE 6-2/20 Non-Fused Terminal Block 30A Push In
- Phoenix Contact FAME 3 Series RSCWE 6-3/20 Non-Fused Terminal Block 30A, 24 → 8 AWG Wire
- Omron 40 Way Plug XW4N-40D2-A