- RS Stock No.:
- 181-3942
- Mfr. Part No.:
- 25.340.3453.0
- Manufacturer:
- Wieland
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-3942
- Mfr. Part No.:
- 25.340.3453.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
Product Details
Plug-in Terminal Blocks
Plug in terminal blocks for mating with straight or elbow male connectors
With mating lugs to ensure correct orientation
Screw Connections
Rated at 12A/250Vac/300Vdc
Nominal cross section 2.5mm2
With mating lugs to ensure correct orientation
Screw Connections
Rated at 12A/250Vac/300Vdc
Nominal cross section 2.5mm2
5.08 Wieland Terminal Blocks
All items within this range share the following characteristics, an operating temperature of 100°C and for short periods a resistance against 170°C and a pin pitch of 5.08mm.
Specifications
Attribute | Value |
---|---|
Number of Ways | 4 |
Current Rating | 15A |
Wire Size | 22 → 12 AWG |
Termination Method | Screw Down |
Mounting Type | Cable Mount |
Material | Nylon |
Pitch | 5.08mm |
Voltage Rating | 300 V |
Colour | Grey |
Gender | Female |
Contact Material | Bronze |
Contact Plating | Tin |