- RS Stock No.:
- 136-7888
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-7888
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For use in luminaires and appliances where the screw down terminal side is used to connect internally and the push wire connections are used to connect to the incoming supply.
Quick wiring connection
Flame retardant
All screws are captive and raised for easy wiring
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 6A |
Wire Size | 14 AWG |
Termination Method | Push In |
Mounting Type | Screw |
Fused | No |
Material | Polyamide |
Voltage Rating | 380 V |
Pitch | 10mm |
Minimum Operating Temperature | -40°C |
Colour | White |
Cable CSA | 2.5 → 6mm² |
Series | CSP |
Maximum Operating Temperature | +110°C |
Enclosed | Yes |
Contact Material | Steel |
Contact Plating | Zinc |