Phoenix Contact COMBI Series PPC 2,5/7 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible) AWG
- RS Stock No.:
- 123-7989
- Mfr. Part No.:
- 3000661
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 123-7989
- Mfr. Part No.:
- 3000661
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
PPC COMBI Receptacles
A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.
PPC Series
Specifications
Attribute | Value |
---|---|
Current Rating | 24A |
Wire Size | 26 → 12 AWG, 26 → 14 (Flexible) AWG |
Termination Method | Push In |
Voltage Rating | 500 V |
Pitch | 5.2mm |
Series | COMBI |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +100°C |