WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 8-Way, 6A, 22 → 20 AWG Wire, Push In Termination
- RS Stock No.:
- 122-8734
- Mfr. Part No.:
- 243-308
- Manufacturer:
- WAGO
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR23.95
FREE delivery for orders over RM 500.00
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | MYR2.395 | MYR23.95 |
| 100 - 490 | MYR2.327 | MYR23.27 |
| 500 + | MYR2.231 | MYR22.31 |
*price indicative
- RS Stock No.:
- 122-8734
- Mfr. Part No.:
- 243-308
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 8 | |
| Current Rating | 6A | |
| Wire Size | 22 → 20 AWG | |
| Termination Method | Push In | |
| Mounting Type | Cable Mount | |
| Fused | No | |
| Material | Nylon 66 | |
| Voltage Rating | 100 V | |
| Pitch | 5.75mm | |
| Series | 243 MICRO PUSH WIRE | |
| Colour | Light Grey | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 8 | ||
Current Rating 6A | ||
Wire Size 22 → 20 AWG | ||
Termination Method Push In | ||
Mounting Type Cable Mount | ||
Fused No | ||
Material Nylon 66 | ||
Voltage Rating 100 V | ||
Pitch 5.75mm | ||
Series 243 MICRO PUSH WIRE | ||
Colour Light Grey | ||
Gender Female | ||
- COO (Country of Origin):
- DE
Wago 243 Series Micro Push Wire Connector
Wago have introduced this MICRO PUSH WIRE® connector for solid conductors with small diameters. The solid conductors can have a diameter of 0.6 mm to 0.8 mm can be connected. The 243 series connector can be attached onto carrier rails or smooth surfaces and also for unique marking of the terminal blocks. The compact design makes it perfect for low-power applications with a plug-in terminal connection.
Features and Benefits
MICRO PUSH WIRE® terminals
Wire range 0.6 mm to 0.8 mm
Chrome-nickel spring steel clamps
Wire range 0.6 mm to 0.8 mm
Chrome-nickel spring steel clamps
Related links
- WAGO 243 MICRO PUSH WIRE Series Junction Box Connector 6A Push In Termination
- WAGO 243 MICRO PUSH WIRE Series Junction Box Connector 6A Push In Termination
- WAGO 243 MICRO PUSH WIRE Series Junction Box Connector 26 → 24 AWG Wire, Push In Termination
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 24A Push-In Termination
- WAGO 773 PUSH WIRE Series Junction Box Connector 41A Push In Termination
- WAGO 243 Series Mounting Carrier for Use with 243 MICRO PUSH WIRE Series Connectors
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 24A Push-In Termination
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 24A Push-In Termination
