Phoenix Contact 2901797 Series Terminal Block, 3-Way, 6A, 0.2 → 0.6 mm² Wire, Screw Termination
- RS Stock No.:
- 487-405
- Mfr. Part No.:
- 2901797
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR121.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 4 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR121.82 |
| 10 + | MYR112.08 |
*price indicative
- RS Stock No.:
- 487-405
- Mfr. Part No.:
- 2901797
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 3 | |
| Current Rating | 6A | |
| Wire Size | 0.2 → 0.6 mm² | |
| Termination Method | Screw | |
| Series | 2901797 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 3 | ||
Current Rating 6A | ||
Wire Size 0.2 → 0.6 mm² | ||
Termination Method Screw | ||
Series 2901797 | ||
- COO (Country of Origin):
- US
The Phoenix Contact VARIOFACE Professional potential distributor module with three equipotential busbars (UB1–UB3) ensures efficient potential distribution, designed for mounting on NS 35 rails. It features three power and four distributor terminal blocks per potential, supporting a nominal voltage of 30 V DC. With a maximum branch current of 6 A and a total potential current of 18 A, it provides reliable and organized power distribution for various applications.
RoHS compliant
