Phoenix Contact AKG Series Connector & Terminal Block, 32A, Screw Termination
- RS Stock No.:
- 131-250
- Mfr. Part No.:
- 711409
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1 unit)*
MYR5.78
FREE delivery for orders over RM 500.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | MYR5.78 |
*price indicative
- RS Stock No.:
- 131-250
- Mfr. Part No.:
- 711409
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 32A | |
| Termination Method | Screw | |
| Series | AKG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 32A | ||
Termination Method Screw | ||
Series AKG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Phoenix Contact Connection terminal block is designed to provide secure and efficient electrical connections. With a nominal current of 32A and a screw connection method, this terminal block offers reliable performance. The silver colour adds a sleek touch to your electrical setup, making it both functional and aesthetically pleasing.
Nominal current of 32A for optimal performance
Screw connection method for secure connections
Rated cross section of 4 mm² for versatile applications
Neutral busbar mounting type for ease of installation
Silver colour for a stylish and professional fi
Screw connection method for secure connections
Rated cross section of 4 mm² for versatile applications
Neutral busbar mounting type for ease of installation
Silver colour for a stylish and professional fi
Related links
- Phoenix Contact AKG Series Connector & Terminal Block Screw Termination
- Phoenix Contact AKG Series Connector & Terminal Block Screw Termination
- Phoenix Contact AKG Series Terminal Block 14 → 6 AWG Wire, Screw Termination
- Phoenix Contact 3062948 AKG 4 YE Series Yellow 1-Level, Screw Termination
- Phoenix Contact 3062922 AKG 4 RD Series Red 1-Level, Screw Termination
- Phoenix Contact 0424039 AKG 35 BK Series Black 1-Level, Screw Termination
- Adels Contact LK 980 Series Connector & Terminal Block 0.5 - 2.5 mm² Wire, Screw Termination
- Phoenix Contact 3062977 AKG 16 YE Series Yellow 1-Level, Screw Termination
