- RS Stock No.:
- 918-6235
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR132.77
Units | Per Unit |
1 + | MYR132.77 |
- RS Stock No.:
- 918-6235
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Welding Male DIN-15
These RS Pro welding male DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Pipe Fitting Connection Type | Solder |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 49mm |
Length | 35mm |