RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G 3/4in x Female G 3/4in
- RS Stock No.:
- 499-2969
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Was MYR26.72
You pay
MYR31.95
FREE delivery for orders over RM 500.00
In Stock
- 33 unit(s) ready to ship
- Plus 545 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 02 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 5 | MYR31.95 |
6 - 24 | MYR31.31 |
25 - 49 | MYR30.69 |
50 - 249 | MYR30.08 |
250 + | MYR24.75 |
*price indicative
- RS Stock No.:
- 499-2969
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Fitting Type | Elbow | |
Pipe Fitting Connection Type | Threaded | |
Fitting Direction | 90° | |
Shape | Circular | |
Thread Size 1 | 3/4in | |
Thread Size 2 | 3/4in | |
Connection Gender 1 | Female | |
Connection Gender 2 | Female | |
Thread Standard 1 | G | |
Thread Standard 2 | G | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Fitting Type Elbow | ||
Pipe Fitting Connection Type Threaded | ||
Fitting Direction 90° | ||
Shape Circular | ||
Thread Size 1 3/4in | ||
Thread Size 2 3/4in | ||
Connection Gender 1 Female | ||
Connection Gender 2 Female | ||
Thread Standard 1 G | ||
Thread Standard 2 G | ||
Related links
- RS PRO Stainless Steel Pipe Fitting Female G 3/4in x Female G 3/4in
- RS PRO Stainless Steel Pipe Fitting Female G 1-1/4in x Female G 1-1/4in
- RS PRO Stainless Steel Pipe Fitting Female G 1/4in x Female G 1/4in
- RS PRO Stainless Steel Pipe Fitting Female G 1/4in x Male G 1/4in
- RS PRO Stainless Steel Pipe Fitting Female G 1-1/4in x Male R 1-1/4in
- RS PRO Stainless Steel Pipe Fitting Female G 2in x Female G 2in
- RS PRO Stainless Steel Pipe Fitting Female G 1in x Female G 1in
- RS PRO Stainless Steel Pipe Fitting Female R 3/4in x Male R 3/4in