- RS Stock No.:
- 666-8138
- Mfr. Part No.:
- 23A256-I/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 666-8138
- Mfr. Part No.:
- 23A256-I/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32768 words x 8 bit |
Number of Words | 32k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 32ns |
Address Bus Width | 16bit |
Clock Frequency | 16MHz |
Low Power | Yes |
Timing Type | Synchronous |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.25mm |
Height | 1.25mm |
Maximum Operating Supply Voltage | 1.95 V |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Length | 4.9mm |
Width | 3.9mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.5 V |