- RS Stock No.:
- 194-8961
- Mfr. Part No.:
- CY7C1399BN-12ZXC
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-8961
- Mfr. Part No.:
- CY7C1399BN-12ZXC
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor CY7C1399BN is a high-performance 3.3 V CMOS static RAM organized as 32,768 words by 8 bits. Easy memory expansion is provided by an active low chip enable and active low output enable and tristate drivers.
Single 3.3 V power supply
Ideal for low-voltage cache memory applications
Low active power
Low-power alpha immune 6T cell
Available in pb-free and non pb-free plastic SOJ and TSOP- I packages
Ideal for low-voltage cache memory applications
Low active power
Low-power alpha immune 6T cell
Available in pb-free and non pb-free plastic SOJ and TSOP- I packages
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32k x 8 |
Number of Words | 32k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 12ns |