- RS Stock No.:
- 193-8456
- Mfr. Part No.:
- CY621472E30LL-45ZSXI
- Manufacturer:
- Infineon
Available for back order.
Added
Price Each (In a Tray of 135)
MYR36.91
Units | Per Unit | Per Tray* |
135 - 135 | MYR36.91 | MYR4,982.85 |
270 - 405 | MYR36.098 | MYR4,873.23 |
540 + | MYR35.433 | MYR4,783.455 |
*price indicative |
- RS Stock No.:
- 193-8456
- Mfr. Part No.:
- CY621472E30LL-45ZSXI
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Very high speed: 45 ns
Temperature range
Industrial: –40 °C to +85 °C
Wide voltage range: 2.20 V to 3.60 V
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 7 A (Industrial)
Ultra low active power
Typical active current: 2 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE Features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 44-pin thin small outline package (TSOP) II package
Byte power down feature
Temperature range
Industrial: –40 °C to +85 °C
Wide voltage range: 2.20 V to 3.60 V
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 7 A (Industrial)
Ultra low active power
Typical active current: 2 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE Features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 44-pin thin small outline package (TSOP) II package
Byte power down feature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256k x 16 bit |
Number of Words | 256k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 16bit |
Clock Frequency | 1MHz |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP II |
Pin Count | 44 |
Dimensions | 18.517 x 10.262 x 1.044mm |
Height | 1.04mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.2 V |
Length | 18.52mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 10.26mm |