- RS Stock No.:
- 188-5326
- Mfr. Part No.:
- CY62157EV30LL-45BVXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 188-5326
- Mfr. Part No.:
- CY62157EV30LL-45BVXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Asynchronous Micropower (MoBL) SRAM Memory, Cypress Semiconductor
The MoBL low-power SRAM memory devices have high efficiency and offer industry leading standby power dissipation (maximum) specifications.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 8Mbit |
Organisation | 512k x 16 bit |
Number of Words | 512k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
Clock Frequency | 1MHz |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | VFBGA |
Pin Count | 48 |
Dimensions | 8 x 6 x 0.81mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.81mm |
Minimum Operating Supply Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
Width | 6mm |
Length | 8mm |
Maximum Operating Temperature | +85 °C |