- RS Stock No.:
- 182-3289
- Mfr. Part No.:
- CY7C1021DV33-10BVXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 182-3289
- Mfr. Part No.:
- CY7C1021DV33-10BVXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Temperature ranges
Industrial: -40°C to 85°C
Automotive-A: -40°C to 85°C
Pin-and function-compatible with CY7C1021CV33
High speed
tAA = 10 ns
Low active power
ICC = 60 mA @ 10 ns
Low CMOS standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Independent control of upper and lower bits
Available in Pb-free 44-pin 400-Mil wide molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages
Industrial: -40°C to 85°C
Automotive-A: -40°C to 85°C
Pin-and function-compatible with CY7C1021CV33
High speed
tAA = 10 ns
Low active power
ICC = 60 mA @ 10 ns
Low CMOS standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Independent control of upper and lower bits
Available in Pb-free 44-pin 400-Mil wide molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 64k x 16 bit |
Number of Words | 64k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 10ns |
Clock Frequency | 100MHz |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 48 |
Dimensions | 8 x 6 x 0.79mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.79mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 6mm |
Minimum Operating Supply Voltage | 3 V |
Length | 8mm |