- RS Stock No.:
- 178-4111
- Mfr. Part No.:
- 23K256-E/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 178-4111
- Mfr. Part No.:
- 23K256-E/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32768 x 8 bit |
Number of Words | 32768 |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 50ns |
Address Bus Width | 16bit |
Clock Frequency | 20MHz |
Low Power | Yes |
Timing Type | Synchronous |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.5mm |
Width | 3.9mm |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Maximum Operating Temperature | +125 °C |