- RS Stock No.:
- 177-1410
- Mfr. Part No.:
- 23K640-I/ST
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1410
- Mfr. Part No.:
- 23K640-I/ST
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip Technology Inc. 23X640 are 64 Kbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 23X640 is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead TSSOP.
Additional Features:
Max. Clock 16 MHz
Low-Power CMOS Technology: Read Current: 3 mA at 1 MHz Standby Current: 4 μA Max. at 3.6V 8192 x 8-bit Organization
32-Byte Page HOLD pin
Flexible Operating modes:Byte read and writePage mode Sequential mode
Sequential Read/Write
Max. Clock 16 MHz
Low-Power CMOS Technology: Read Current: 3 mA at 1 MHz Standby Current: 4 μA Max. at 3.6V 8192 x 8-bit Organization
32-Byte Page HOLD pin
Flexible Operating modes:Byte read and writePage mode Sequential mode
Sequential Read/Write
Specifications
Attribute | Value |
---|---|
Memory Size | 64kbit |
Organisation | 8192 x 8 bit |
Number of Words | 8192 |
Number of Bits per Word | 8bit |
Address Bus Width | 16bit |
Clock Frequency | 20MHz |
Low Power | Yes |
Timing Type | Synchronous |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 4.5 x 3.1 x 1.05mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 3.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Minimum Operating Supply Voltage | 2.7 V |