- RS Stock No.:
- 170-2184
- Mfr. Part No.:
- IS61WV25616BLL-10BLI
- Manufacturer:
- ISSI
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tray of 480)
MYR27.494
Units | Per Unit | Per Tray* |
480 - 480 | MYR27.494 | MYR13,197.12 |
960 - 1440 | MYR26.889 | MYR12,906.72 |
1920 + | MYR26.394 | MYR12,669.12 |
*price indicative |
- RS Stock No.:
- 170-2184
- Mfr. Part No.:
- IS61WV25616BLL-10BLI
- Manufacturer:
- ISSI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Static RAM, ISSI
The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.
Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256k x 16 bit |
Number of Words | 256k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 18bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TFBGA |
Pin Count | 48 |
Dimensions | 8.1 x 6.1 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.4 V |
Width | 6.1mm |
Length | 8.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |