- RS Stock No.:
- 126-6962
- Mfr. Part No.:
- R1LP0108ESA-5SI#B1
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 126-6962
- Mfr. Part No.:
- R1LP0108ESA-5SI#B1
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Low Power SRAM, R1LP Series, Renesas Electronics
The R1LP Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 4.5V to 5.5V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128K words x 8 bit |
Number of Words | 128K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 55ns |
Address Bus Width | 17bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | sTSOP |
Pin Count | 32 |
Dimensions | 11.9 x 8.1 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 8.1mm |
Length | 11.9mm |