- RS Stock No.:
- 125-7519
- Mfr. Part No.:
- CY62187EV30LL-55BAXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-7519
- Mfr. Part No.:
- CY62187EV30LL-55BAXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Organisation | 4M x 16 bit |
Number of Words | 4M |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 55ns |
Address Bus Width | 16bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | VFBGA |
Pin Count | 48 |
Dimensions | 8 x 9.5 x 1.2mm |
Height | 1.2mm |
Maximum Operating Supply Voltage | 3.7 V |
Minimum Operating Supply Voltage | 2.2 V |
Width | 9.5mm |
Maximum Operating Temperature | +85 °C |
Length | 8mm |
Minimum Operating Temperature | -40 °C |