SRAM- 1 MbitMbit
- RS Stock No.:
- 577-654P
- Mfr. Part No.:
- M5M5V108DVP-70HI#BT
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 20 units (supplied in a tray)*
MYR480.00
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 20 - 49 | MYR24.00 |
| 50 - 99 | MYR21.80 |
| 100 + | MYR20.00 |
*price indicative
- RS Stock No.:
- 577-654P
- Mfr. Part No.:
- M5M5V108DVP-70HI#BT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 1Mbit | |
| Organisation | 131072 x 8 bit | |
| Number of Words | 131072 | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 17bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 11.8mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 1Mbit | ||
Organisation 131072 x 8 bit | ||
Number of Words 131072 | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 17bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 32 | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 11.8mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Fast Network SRAM, Renesas Electronics
SRAM (Static Random Access Memory)
