Microchip ATF22V10CQZ-20XU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS
- RS Stock No.:
- 177-1510
- Mfr. Part No.:
- ATF22V10CQZ-20XU
- Manufacturer:
- Microchip
Available for back order.
Added
Price Each (In a Tube of 62)
MYR11.823
Units | Per Unit | Per Tube* |
62 + | MYR11.823 | MYR733.026 |
*price indicative |
- RS Stock No.:
- 177-1510
- Mfr. Part No.:
- ATF22V10CQZ-20XU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The high-performance CMOS programmable logic device (PLD) with proven Microchip electrically erasable flash memory supports speeds down to 25ns. All speed ranges are specified over the 3.0V to 5.5V range for industrial and commercial temperature ranges. The device provides a low-voltage and edge-sensing "zero" power CMOS PLD solution with "zero" standby power (5??A typical).
Features:
3.0V to 5.5V Operating Range
Advanced Low-voltage Electrically-erasable Programmable Logic Device
User-controlled Power-down Pin Option
in-controlled Standby Power (10μA Typical)
Well-suited for Battery Powered Systems
10ns Maximum Propagation Delay
CMOS and TTL Compatible Inputs and Outputs
Latch Feature Hold Inputs to Previous Logic States
Advanced Electrically-erasable Technology
Reprogrammable
100% Tested High-reliability CMOS Process
20 year Data Retention
100 Erase/Write Cycles
2,000V ESD Protection 200mA Latchup Immunity
Industrial Temperature Ranges
3.0V to 5.5V Operating Range
Advanced Low-voltage Electrically-erasable Programmable Logic Device
User-controlled Power-down Pin Option
in-controlled Standby Power (10μA Typical)
Well-suited for Battery Powered Systems
10ns Maximum Propagation Delay
CMOS and TTL Compatible Inputs and Outputs
Latch Feature Hold Inputs to Previous Logic States
Advanced Electrically-erasable Technology
Reprogrammable
100% Tested High-reliability CMOS Process
20 year Data Retention
100 Erase/Write Cycles
2,000V ESD Protection 200mA Latchup Immunity
Industrial Temperature Ranges
Specifications
Attribute | Value |
---|---|
Family Name | ATF22V10CQZ |
Number of Macro Cells | 10 |
Number of User I/Os | 22 |
In System Programmability | In System |
Re-programmability Support | Yes |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Maximum Propagation Delay Time | 12ns |
Fabrication Technology | CMOS |
Dimensions | 7.9 x 4.48 x 1.05mm |
Height | 1.05mm |
Length | 7.9mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Width | 4.48mm |