- RS Stock No.:
- 724-3838
- Mfr. Part No.:
- 011808RS
- Manufacturer:
- Sola
- RS Stock No.:
- 724-3838
- Mfr. Part No.:
- 011808RS
- Manufacturer:
- Sola
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Tradesman Magnetic
Thick wall extruded aluminium box level
Ideal for plumbers, builders, scaffolders where a robust accurate level is required
±0.5mm/m accuracy
Horizontal and vertical, solid acrylic block vials
Gold anodised finish, enhanced corrosion protection
50 x 24mm extrusion section
Side recess in extrusion for firm handgrip
Ideal for plumbers, builders, scaffolders where a robust accurate level is required
±0.5mm/m accuracy
Horizontal and vertical, solid acrylic block vials
Gold anodised finish, enhanced corrosion protection
50 x 24mm extrusion section
Side recess in extrusion for firm handgrip
Specifications
Attribute | Value |
---|---|
Level Type | Box Section |
Length | 600mm |
Frame Material | Aluminium |
Number of Vials | 2 |
Accuracy | ±0.5 mm/m |
Magnetic | Yes |
Model Number p | 011808RS |