- RS Stock No.:
- 187-4703
- Mfr. Part No.:
- 21-1019
- Manufacturer:
- Lubetech
Discontinued product
- RS Stock No.:
- 187-4703
- Mfr. Part No.:
- 21-1019
- Manufacturer:
- Lubetech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
45cm x 20cm Oil Absorbent Sump Pillow
Very high absorbency with unique virgin polypropylene filling
Netted exterior with spunbond interior
Hook points for use in sumps
Maximum retention due to spunbond 'skin'
Netted exterior with spunbond interior
Hook points for use in sumps
Maximum retention due to spunbond 'skin'
Specifications
Attribute | Value |
---|---|
Absorbent Capacity | 13 L |
Size | 45 x 20 cm |
Range | Classic |