- RS Stock No.:
- 136-7543
- Mfr. Part No.:
- 29-1120
- Manufacturer:
- Lubetech
Discontinued product
- RS Stock No.:
- 136-7543
- Mfr. Part No.:
- 29-1120
- Manufacturer:
- Lubetech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Natural Oil Wheeled Bin Spill Kit
Natural Oil Wheeled Bin spill kit is 100% natural cotton fill, which is obtained from sustainable resources. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This natural oil spill kit has excellent green credentials. The kit is mobile and can be wheeled to where it is needed.
FEATURES and BENEFITS:
Natural oil spill kit
Wheeled bin container
Mobile
Super-fast absorption
Absorb and retain oils and fuels (hydro-carbon based fuels)
Hydrophobic
100% Natural cotton fill
Cotton from sustainable resources
Perforated
Spunbound coverstock for added strength
Specifications
Attribute | Value |
---|---|
Application | Oil |
Absorbent Capacity | 100 L |
Kit Contents | 140 L Yellow Polyethylene 2-Wheeled Bin x 1, 180 mm x 100 mm Clear Natural Oil-Only Holdall Labels x 1, 210 x 295 mm Lubetech Branded Oil Spill Kit Label x 1, 30 cm Black Cable Tie x 10, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 10, 48 cm x 38 cm Ecofibre Standard Loft Oil-Only Pad x 75, 7.5 cm x 1.2 m Cotton Oil Sock x 6, Lubetech Branded Spill Kit Instruction Sheet x 1 |
Size | 560 x 430 x 1060 mm |