Ecospill Ltd Portable Containment Bund
- RS Stock No.:
- 280-5628
- Mfr. Part No.:
- J1001750
- Manufacturer:
- Ecospill Ltd
Price Each**
MYR10,320.55
Temporarily out of stock - back order for despatch 28/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR10,320.55 |
**price indicative
Related links
- Ecospill Ltd Portable Containment Bund
- Ecospill Ltd PVC Portable Containment Bund, 75L Capacity
- Ecospill Ltd Spill Pallet for Chemical, 1100L Capacity
- Ecospill Ltd Polyethylene Spill Tray, 30 (Sump)L Capacity
- Ecospill Ltd Spill Pallet Ramp
- Ecospill Ltd Spill Tray, 120L Capacity
- Ecospill Ltd Polyurethane Spill Berm for Drain Protection
- Ecospill Ltd Spill Tray for Maintenance, 48L Capacity