- RS Stock No.:
- 192-7781
- Mfr. Part No.:
- V3804462
- Manufacturer:
- Ecospill Ltd
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR478.33
Units | Per Unit |
1 + | MYR478.33 |
- RS Stock No.:
- 192-7781
- Mfr. Part No.:
- V3804462
- Manufacturer:
- Ecospill Ltd
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Plant Nappy Small Plant Mat 440mm x 625mm
Specifications
Attribute | Value |
---|---|
Type | Oil Catcher Matt |
Application | Oil |
Material | PVC |