Ecospill Ltd Polyvinyl Chloride Oil Catcher Matt for Oil 4.5 L
- RS Stock No.:
- 192-7779
- Mfr. Part No.:
- V3921007
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
MYR3,048.96
FREE delivery for orders over RM 150.00
In Stock
- 36 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,048.96 |
*price indicative
- RS Stock No.:
- 192-7779
- Mfr. Part No.:
- V3921007
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Control Equipment | |
| Sub Type | Oil Catcher Matt | |
| Absorbent Capacity | 4.5L | |
| Application | Oil | |
| Material | Polyvinyl Chloride | |
| Colour | Blue, Yellow | |
| Standards/Approvals | No | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Control Equipment | ||
Sub Type Oil Catcher Matt | ||
Absorbent Capacity 4.5L | ||
Application Oil | ||
Material Polyvinyl Chloride | ||
Colour Blue, Yellow | ||
Standards/Approvals No | ||
Length 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Plant Nappy liner is a useful addition to complement and extend the life of the Plant Nappy. The liner sits snugly onto the base of the Plant Nappy but is easily removed for cleaning or replacement. Just as the Plant Nappy has a non-permeable base and a tough top cover so has the liner to give prolonged efficient service.
Withstands all weather conditions and is rugged enough to stand plant machinery on all year round to contain any spills
Ideal for providing containment for generators and other site machinery, whilst overcoming the problem of filling with water
Filters and separates oil, allowing for water to discharge below the legal oil discharge limits
Absorbing only Oil
Manufactured from strong PVC with a non-permeable base and tough top cover
Related links
- Ecospill Ltd Polyvinyl Chloride Oil Catcher Matt for Oil 4.5 L
- Ecospill Ltd Polyvinyl Chloride Oil Catcher Matt for Oil 2 L
- Ecospill Ltd Polyvinyl Chloride Oil Catcher Matt for Oil
- Ecospill Ltd Polyvinyl Chloride Protective Cover for Chemical 120 L
- Ecospill Ltd Polyvinyl Chloride Protective Cover for Chemical 360 L
- Ecospill Ltd Polyvinyl Chloride Protective Cover for Chemical 240 L
- Ecospill Ltd Spill Control Equipment Portable Containment Bund Polyvinyl Chloride 225 L
- Ecospill Ltd Spill Control Equipment Portable Containment Bund Polyvinyl Chloride 75 L for General Industrial,
