Lubetech Spill Control Water Filtration Filtatech Sediment Sock

  • RS Stock No. 136-7524
  • Mfr. Part No. 47-7009
  • Manufacturer Lubetech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Filtatech Sediment Filter Sock

Filtatech Sediment Filter Sock has been designed to help with excavation de-watering operations. The sediment socks help by containing and removing suspended particles and minor oils slicks and are used with heavy-duty site pumps. The filter socks are simple and easy to connect to equipment and feature a twin wall filter construction for maximum sediment removal.

FEATURES and BENEFITS:

Filtatech Sediment Filter Sock Contain and remove suspended particles and oil slicks
Assists in excavation de-watering operations
Twin wall filter construction – maximum sediment removal
Minimises sediment deposits from pump discharge water
Use with heavy-duty site pumps
Simple to connect to site equipment
Stock number 136-7524 20 cm diameter and length of 0.9 m
Stock number 136-7523 20 cm diameter and length of 1.2 m

Specifications
Attribute Value
Type Filtatech Sediment Sock
Application Water Filtration
Discontinued product
Related Products
Chemical SockSize: 7.5 cm x 1.2 mSuitable for ...
Description:
Chemical SockSize: 7.5 cm x 1.2 mSuitable for use with Chemicals including aggressivesExtra thick outer skin for excellent fluid retentionUnique skin stitch patternAbsorb 4 litres of fluid per sock.
Superior chemical sockSize: 7.5 cm x 1.2 mSuitable ...
Description:
Superior chemical sockSize: 7.5 cm x 1.2 mSuitable for use with Chemicals including aggressives Extra thick outer skin for excellent fluid retentionUnique skin stitch patternAbsorb 4 litres of fluid per sock.
Prestige, Double IBC polyethylene spill pallet Fully sealed, ...
Description:
Prestige, Double IBC polyethylene spill pallet Fully sealed, moulded bund Extra grip plastic grating, holds the IBC’s clear of spillages. Compatible with dispensing tray (part number 31-3074) Plastic grating will hold 2 fully loaded IBC’s Extra tough poly construction will ...
’Prestige’ 4-drum Polyethylene Spill Pallet. Safe working load ...
Description:
’Prestige’ 4-drum Polyethylene Spill Pallet. Safe working load capacity - 2700KgCompatible with most pallet trucks for easy manoeuvring when unladenInjection moulded grates include handles for easy removal.