Oscium MetaGeek OS-KIT-000010 Desktop Spectrum Analyser, 2.4 GHz, 5 GHz, 6 GHz
- RS Stock No.:
- 645-128
- Mfr. Part No.:
- OS-KIT-000010
- Manufacturer:
- Oscium MetaGeek
N
Subtotal (1 unit)*
MYR5,903.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,903.55 |
*price indicative
- RS Stock No.:
- 645-128
- Mfr. Part No.:
- OS-KIT-000010
- Manufacturer:
- Oscium MetaGeek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oscium MetaGeek | |
| Bandwidth | 2.4 GHz, 5 GHz, 6 GHz | |
| Desktop/Handheld | Desktop | |
| Model Number p | OS-KIT-000010 | |
| Select all | ||
|---|---|---|
Brand Oscium MetaGeek | ||
Bandwidth 2.4 GHz, 5 GHz, 6 GHz | ||
Desktop/Handheld Desktop | ||
Model Number p OS-KIT-000010 | ||
- COO (Country of Origin):
- TW
The Netpeppers Wi-Spy Lucid is a powerful tool that displays all spectrum activity across the 2.4, 5, 6, and 7 GHz bands. It allows you to identify, locate, and eliminate interference, optimizing your Wi-Fi connection. With Wi-Spy Lucid, you can easily pinpoint interference sources and enhance your wireless internet performance, even in complex environments.
Wi-Fi 7 spectrum analyzer supporting 2.4, 5 and 6/6E GHz
It is compatible with Android, PC and Mac
Helps identify and eliminate interference sources
Optimizes Wi-Fi connection performance
It is compatible with Android, PC and Mac
Helps identify and eliminate interference sources
Optimizes Wi-Fi connection performance
Related links
- Oscium MetaGeek OS-BUN-SPECTRUM Desktop Spectrum Analyser 5 GHz, 6 GHz
- Oscium MetaGeek WiPry2500x Handheld Spectrum Analyser 5 GHz
- Oscium MetaGeek OS-OSC2100 Antenna, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-SFW-000022 MetaGeek App, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-BUN-COMPLETE-1 Spectrum Bundle, For Use With RF Analyzers
- Oscium MetaGeek OS-DEV-000011 Wi-Fi USB Adapter, For Use With MetaGeek App
- Oscium MetaGeek OS-SFW-000021 Chanalyzer Software Wi-Spy DBx WiPry
- Rohde & Schwarz FSC-P4 Desktop Spectrum Analyser, 9 kHz → 6 GHz