- RS Stock No.:
- 613-4711
- Mfr. Part No.:
- 5060083/520
- Manufacturer:
- ANSMANN
Discontinued product
- RS Stock No.:
- 613-4711
- Mfr. Part No.:
- 5060083/520
- Manufacturer:
- ANSMANN
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ansmann Mobile Phone Batteries
Replacement Li-ION mobile phone batteries, specially designed for high performance & long life, from energy experts Ansmann.
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Rechargeable Telephone, Cordless & Mobile
Specifications
Attribute | Value |
---|---|
Model Number | 3310, 3315, 3320, 3330, 3410, 3510, 3510i, 3585, 5510, 6650, 6800, 6810 |
Nominal Voltage | 3.7V |
Capacity | 1.1Ah |
Chemistry | Lithium-Ion |
Operating Temperature Range | -20 → +60°C |