Ohaus 30559104, 30559104, 12 V, Lithium-ion Rechargeable Battery
- RS Stock No.:
- 192-428
- Mfr. Part No.:
- 30559104
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
MYR374.94
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR374.94 |
*price indicative
- RS Stock No.:
- 192-428
- Mfr. Part No.:
- 30559104
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Rechargeable Battery | |
| Nominal Voltage | 12V | |
| Chemistry | Lithium-ion | |
| Series | 30559104 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Rechargeable Battery | ||
Nominal Voltage 12V | ||
Chemistry Lithium-ion | ||
Series 30559104 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH rechargeable battery kit for OHAUS Valor 1000 V12P includes a battery and cable. It is sourced from CN. Alkaline battery included.
PCB Charging Board
Housing Cover
