Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
AV Connectors
Speaker Connectors
Switchcraft Cable Mount Loudspeaker Connector Socket, 50A
RS Stock No.:
878-2652
Mfr. Part No.:
HPCP41F1
Manufacturer:
Switchcraft
View this category
Discontinued product
RS Stock No.:
878-2652
Mfr. Part No.:
HPCP41F1
Manufacturer:
Switchcraft
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
KR
Switchcraft HPC Series Connector
Premium range of Loudspeaker connectors provide the user with a robust and reliable connection. Offered in a variety of mounting and orientations to ensure your application is covered
Swithcraft Circular Connector
Attribute
Value
Gender
Female
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting Type
Cable Mount
Housing Material
Thermoplastic
Contact Plating
Silver
Colour
Black
Current Rating
50A
Voltage Rating
1.5 kV ac
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C