- RS Stock No.:
- 778-2083
- Mfr. Part No.:
- 40484646
- Manufacturer:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 778-2083
- Mfr. Part No.:
- 40484646
- Manufacturer:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Combination Spanners (13 Series)
Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
Din 3113 form A; ISO 7738 form A
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Spanner |
Imperial Size | 15/16in |
Imperial or Metric | Imperial |
Overall Length | 280 mm |
Double Ended | Yes |
Material | Chrome Alloy Steel |
Finish | Chrome |
Size | 15/16 in |