- RS Stock No.:
- 768-6796
- Mfr. Part No.:
- 85910
- Manufacturer:
- GearWrench
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR172.92
Units | Per Unit |
1 + | MYR172.92 |
- RS Stock No.:
- 768-6796
- Mfr. Part No.:
- 85910
- Manufacturer:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
GearWrench 85910 Metric 10mm 72-Tooth 12 Point XL Chrome Ratchet Spanner
The GEARWRENCH XL GEARBOX™ Double Box End metric ratcheting wrenches need as little as 5-Degrees to move the fastener as opposed to 30 degrees for standard box end wrenches. The standard box end combined with the long pattern length gives this wrench excellent torque capabilities to break a stubborn, rusted fastener. The ratcheting box end then makes the loosening or tightening of the fastener fast and safe. The box end features improved box end strength from GearWrench's Off-Corner Loading and at the same time, reduces fastener rounding. The double box end ratcheting wrenches are made from the finest chrome vanadium steel for precision long lasting tool life. Comes with a blow molded carrying case that can be hung on a wall or keep your wrenches organized in your tool box or rollaway.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
End A Ratcheting Type: Standard
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
End A Ratcheting Type: Standard
Specifications
Attribute | Value |
---|---|
Spanner Type | Ratchet Spanner |
Metric Size | 10mm |
Imperial or Metric | Metric |
Overall Length | 241 mm |
Double Ended | Yes |
Finish | Chrome |
Size | 10 mm |