- RS Stock No.:
- 768-6759
- Mfr. Part No.:
- 9141D
- Manufacturer:
- GearWrench
Discontinued product
- RS Stock No.:
- 768-6759
- Mfr. Part No.:
- 9141D
- Manufacturer:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
GearWrench 9141D Metric 41mm 72-Tooth 12 Point Ratcheting Combination Spanner
GEARWRENCH Original ratcheting wrenches combine the speed of a ratchet with the access and control of a wrench. They offer the ease of 5 degrees of movement to turn fasteners, versus 30 degrees on standard combination wrenches. The small ratcheting box end head design enables access to tight spots where a ratchet won't fit. The open end allows for easier access on tough to reach spots, making jobs go faster and easier. This set is a great addition to any mechanic tools collection.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME and ANSI specifications
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME and ANSI specifications
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Ratchet Spanner |
Imperial or Metric | Metric |
Metric Size | 41mm |
Overall Length | 22.638 in |
Double Ended | Yes |
Finish | Chrome |
Size | 41 mm |