- RS Stock No.:
- 745-1509
- Mfr. Part No.:
- E113217B
- Manufacturer:
- Expert
- RS Stock No.:
- 745-1509
- Mfr. Part No.:
- E113217B
- Manufacturer:
- Expert
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Overall Length | 260 mm |
Material | Chrome Vanadium Steel |
Finish | Chrome |
Size | 22 mm |