- RS Stock No.:
- 495-3554
- Manufacturer:
- RS PRO
- RS Stock No.:
- 495-3554
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Combination Spanner
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner on the one end and an open jaw spanner on the other. High-quality materials allow safe operation, even at the high torques.
Features & Benefits
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Metric sizes
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Metric sizes
Specifications
Attribute | Value |
---|---|
Material | Chrome Vanadium Steel |
Finish | Chrome |
Size | 21 mm |