- RS Stock No.:
- 382-9466
- Mfr. Part No.:
- 9115D
- Manufacturer:
- GearWrench
- RS Stock No.:
- 382-9466
- Mfr. Part No.:
- 9115D
- Manufacturer:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Individual GearWrench Combination Spanners
Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Ratchet Spanner |
Metric Size | 15mm |
Imperial or Metric | Metric |
Overall Length | 199 mm |
Double Ended | Yes |
Finish | Nickel Chrome Plated |
Size | 15 mm |