- RS Stock No.:
- 218-1029
- Mfr. Part No.:
- E113502
- Manufacturer:
- Expert by Facom
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR25.68
Units | Per Unit |
1 + | MYR25.68 |
- RS Stock No.:
- 218-1029
- Mfr. Part No.:
- E113502
- Manufacturer:
- Expert by Facom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Expert by Facom box wrench will reach nuts on long threaded rods and has through hole for using a bar. It is ISO 691 and ISO 2236 certified.
It has high chrome finish
It has 6 x 6 mm head
It has 6 x 6 mm head
Specifications
Attribute | Value |
---|---|
Overall Length | 100 mm |
VDE/1000V Approved | No |