- RS Stock No.:
- 865-6153
- Mfr. Part No.:
- 2-521192-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-6153
- Mfr. Part No.:
- 2-521192-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.8mm² |
Tab Size | 6.35 x 0.81mm |
Tab Width | 6.35mm |
Tab Thickness | 0.81mm |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Overall Length | 0.935in |